MFR Recommended
Similar

LT M673-Q1Q2-24-1-10-R18-Z-VL | |
|---|---|
DigiKey Part Number | 475-LTM673-Q1Q2-24-1-10-R18-Z-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT M673-Q1Q2-24-1-10-R18-Z-VL |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 526nm LED Indication - Discrete 3.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.05V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 527nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | ams-OSRAM USA INC. | 29,262 | 475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND | $2.06000 | MFR Recommended |
| KT DELQS1.12-TIVH-36-S446-10-S | ams-OSRAM USA INC. | 56,793 | 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND | $2.30000 | Similar |



