OSLON BLACK FLAT - 5-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSLON BLACK FLAT - 5-SMD
OSLON BLACK FLAT - 5-SMD

LUW HWQP-8M7N-EBCF46FCBB46-1

DigiKey Part Number
475-LUWHWQP-8M7N-EBCF46FCBB46-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LUW HWQP-8M7N-EBCF46FCBB46-1
Description
LED OSLON WHITE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black Flat White 3.05V 1A 120° 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
325lm (250lm ~ 700lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
107 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.148" L x 0.148" W (3.75mm x 3.75mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
4.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.50740$15,014.80
4,000$7.20372$28,814.88
6,000$7.04825$42,289.50
10,000$6.87288$68,728.80
Manufacturers Standard Package