Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSY T676-P2R1-1-0+Q2S1-35-0-20-R18-Z

DigiKey Part Number
475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSY T676-P2R1-1-0+Q2S1-35-0-20-R18-Z
Description
LED RED/YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Mfr
Current - Test
20mA Red, 20mA Yellow
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm Red, 591nm Yellow
Configuration
Independent
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.49100$24.91
100$1.77910$177.91
500$1.45602$728.01
1,000$1.34939$1,349.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25871$2,517.42
4,000$1.18164$4,726.56
6,000$1.14206$6,852.36
10,000$1.09734$10,973.40
14,000$1.07073$14,990.22
20,000$1.04477$20,895.40
Manufacturers Standard Package