
LS Y876-P2S1-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSY876-P2S1-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LSY876-P2S1-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LSY876-P2S1-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Y876-P2S1-1-0-20-R18-Z |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | LS Y876-P2S1-1-0-20-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.70mm x 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.24310 | $124.31 |
| 500 | $1.00614 | $503.07 |
| 1,000 | $0.92780 | $927.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82656 | $2,479.68 |
| 6,000 | $0.77486 | $4,649.16 |
| 9,000 | $0.74832 | $6,734.88 |
| 15,000 | $0.71832 | $10,774.80 |
| 21,000 | $0.70046 | $14,709.66 |
| 30,000 | $0.68305 | $20,491.50 |









