
LS M676-Q2S1-1-Z | |
|---|---|
DigiKey Part Number | 475-LSM676-Q2S1-1-ZTR-ND - Tape & Reel (TR) 475-LSM676-Q2S1-1-ZCT-ND - Cut Tape (CT) 475-LSM676-Q2S1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS M676-Q2S1-1-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.60300 | $16.03 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.90832 | $454.16 |
| 1,000 | $0.83646 | $836.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74350 | $2,230.50 |
| 6,000 | $0.69599 | $4,175.94 |
| 9,000 | $0.67161 | $6,044.49 |
| 15,000 | $0.64403 | $9,660.45 |
| 21,000 | $0.62762 | $13,180.02 |
| 30,000 | $0.61161 | $18,348.30 |





