
LS A67F-U2BA-1-3A4B-30-R33 | |
---|---|
DigiKey Part Number | 475-LSA67F-U2BA-1-3A4B-30-R33TR-ND - Tape & Reel (TR) 475-LSA67F-U2BA-1-3A4B-30-R33CT-ND - Cut Tape (CT) 475-LSA67F-U2BA-1-3A4B-30-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS A67F-U2BA-1-3A4B-30-R33 |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.99600 | $29.96 |
100 | $2.15760 | $215.76 |
500 | $1.77794 | $888.97 |
1,000 | $1.65323 | $1,653.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.54721 | $3,094.42 |
4,000 | $1.45713 | $5,828.52 |
6,000 | $1.41091 | $8,465.46 |
10,000 | $1.35871 | $13,587.10 |
14,000 | $1.32765 | $18,587.10 |
20,000 | $1.29735 | $25,947.00 |
50,000 | $1.23047 | $61,523.50 |