
LS A676-P2S1-1-0-20-R33-Z | |
---|---|
DigiKey Part Number | 475-LSA676-P2S1-1-0-20-R33-ZTR-ND - Tape & Reel (TR) 475-LSA676-P2S1-1-0-20-R33-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS A676-P2S1-1-0-20-R33-Z |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | LS A676-P2S1-1-0-20-R33-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |