


LRTBG6SF-V2BA-3E7F-0-0-ZP | |
|---|---|
DigiKey Part Number | 475-LRTBG6SF-V2BA-3E7F-0-0-ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBG6SF-V2BA-3E7F-0-0-ZP |
Description | LED MULTILED RGB WHT BINNED 6PLC |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm, 534nm, 465nm LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 634nm, 529nm, 460nm |
Color | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.30mm L x 3.00mm W |
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue | Height (Max) 2.00mm |

