
LR VH9F-P2R1-1-Z | |
---|---|
DigiKey Part Number | 475-LRVH9F-P2R1-1-ZTR-ND - Tape & Reel (TR) 475-LRVH9F-P2R1-1-ZCT-ND - Cut Tape (CT) 475-LRVH9F-P2R1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR VH9F-P2R1-1-Z |
Description | LED RED DIFFUSED 0402 SMD R/A |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LR VH9F-P2R1-1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.33mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140°, 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.90500 | $19.05 |
100 | $1.34820 | $134.82 |
500 | $1.09502 | $547.51 |
1,000 | $1.01151 | $1,011.51 |
2,000 | $0.94029 | $1,880.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.87971 | $3,518.84 |
8,000 | $0.82829 | $6,626.32 |
12,000 | $0.80189 | $9,622.68 |
20,000 | $0.77209 | $15,441.80 |
28,000 | $0.75435 | $21,121.80 |
40,000 | $0.73705 | $29,482.00 |
100,000 | $0.69885 | $69,885.00 |