


LR H9PP-HZJZ-1-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRH9PP-HZJZ-1-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LRH9PP-HZJZ-1-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LRH9PP-HZJZ-1-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR H9PP-HZJZ-1-1-350-R18-Z |
Description | LED OSLON BLK FLAT RED 626NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Red 626nm (620nm ~ 632nm) 1515 (3838 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LR H9PP-HZJZ-1-1-350-R18-Z Models |
Category | Luminous Flux @ Current/Temperature 55lm (39lm ~ 71lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package SMD |
Wavelength 626nm (620nm ~ 632nm) | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Current - Test 350mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Thermal Resistance of Package 6.5°C/W |
Lumens/Watt @ Current - Test 73 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS H9PP-HYJY-1-1-350-R18-Z | ams-OSRAM USA INC. | 1,471 | 475-LSH9PP-HYJY-1-1-350-R18-ZCT-ND | $15.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $11.49400 | $114.94 |
| 100 | $8.74690 | $874.69 |
| 500 | $7.53368 | $3,766.84 |
| 1,000 | $7.13774 | $7,137.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.80218 | $13,604.36 |
| 4,000 | $6.51811 | $26,072.44 |
| 6,000 | $6.37266 | $38,235.96 |
| 10,000 | $6.20863 | $62,086.30 |






