
LR H9GP-HZKX-1-1-350-R18-Z | |
---|---|
DigiKey Part Number | 475-LRH9GP-HZKX-1-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LRH9GP-HZKX-1-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LRH9GP-HZKX-1-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR H9GP-HZKX-1-1-350-R18-Z |
Description | LED OSLON RED 625NM 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Red 625nm (Typ) 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 81 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 61lm (39lm ~ 82lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.152" L x 0.152" W (3.85mm x 3.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $12.42300 | $124.23 |
100 | $9.50340 | $950.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $8.09645 | $4,857.87 |
1,200 | $7.69378 | $9,232.54 |
1,800 | $7.48752 | $13,477.54 |
3,000 | $7.25464 | $21,763.92 |
4,200 | $7.11618 | $29,887.96 |
6,000 | $6.98117 | $41,887.02 |