Red 625nm LED Indication - Discrete 2.2V 6-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR G6SP.02-8D7E-46-G3R3-140-R18

DigiKey Part Number
475-LRG6SP.02-8D7E-46-G3R3-140-R18TR-ND - Tape & Reel (TR)
475-LRG6SP.02-8D7E-46-G3R3-140-R18CT-ND - Cut Tape (CT)
475-LRG6SP.02-8D7E-46-G3R3-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR G6SP.02-8D7E-46-G3R3-140-R18
Description
ADVANCE POWER TOPLED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
140mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
6-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.30mm L x 3.00mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR G6SP.02-8D7E-46-G3R3-140-R18ams-OSRAM USA INC.438475-LRG6SP.02-8D7E-46-G3R3-140-R18CT-ND$3.78000Parametric Equivalent
LR G6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-Sams-OSRAM USA INC.5,990475-LRG6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-SCT-ND$4.19000Parametric Equivalent
In-Stock: 438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.59000$25.90
100$1.85230$185.23
500$1.51752$758.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40727$1,407.27
2,000$1.31347$2,626.94
3,000$1.26523$3,795.69
5,000$1.21071$6,053.55
7,000$1.17823$8,247.61
10,000$1.14654$11,465.40
Manufacturers Standard Package