
LP T655-R1R2-34-0-30-R33-Z-MM | |
---|---|
DigiKey Part Number | 475-LPT655-R1R2-34-0-30-R33-Z-MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP T655-R1R2-34-0-30-R33-Z-MM |
Description | LED GREEN 2PLCC SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 60° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm | |
Base Product Number |