SMD Clear Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG T770-K1M2-1-Z

DigiKey Part Number
475-LGT770-K1M2-1-ZTR-ND - Tape & Reel (TR)
475-LGT770-K1M2-1-ZCT-ND - Cut Tape (CT)
475-LGT770-K1M2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG T770-K1M2-1-Z
Description
LED GREEN CLEAR SMD BOTTOM ENTRY
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.