
LERTDUWS2WN-KBLA-1+MBNA-F+AYAZ-P+NANB-CQ | |
---|---|
DigiKey Part Number | 475-LERTDUWS2WNKBLA1MBNAFAYAZPNANBCQTR-ND - Tape & Reel (TR) 475-LERTDUWS2WN-KBLA-1+MBNA-F+AYAZ-P+NANBCQCT-ND - Cut Tape (CT) 475-LERTDUWS2WNKBLA-1+MBNA-F+AYAZ-P+NANBCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LERTDUWS2WN-KBLA-1+MBNA-F+AYAZ-P+NANB-CQ |
Description | LED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 453nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.6V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 49 lm/W Red, 67 lm/W Green, 122 lm/W White | |
Current - Max | 2.5A Red, 3A Green, 3A Blue, 3A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 290lm Green, 1550mW Blue, 365lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° Red, 120° Green, 120° Blue, 130° White | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.38mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.31000 | $96.31 |
10 | $74.46700 | $744.67 |
100 | $61.74580 | $6,174.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $56.21254 | $28,106.27 |
1,000 | $54.41797 | $54,417.97 |
1,500 | $53.49988 | $80,249.82 |