
LE B Q7WP-6C8C-24-0-A40-R18-Z | |
---|---|
DigiKey Part Number | 475-LEBQ7WP-6C8C-24-0-A40-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE B Q7WP-6C8C-24-0-A40-R18-Z |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Blue 459nm (452nm ~ 465nm) 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (452nm ~ 465nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 3650mW (2800mW ~ 4500mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | 8-SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $53.72548 | $53,725.48 |