
LE B Q7WP-5C8C-24-0-A40-R18-Z | |
---|---|
DigiKey Part Number | 475-LEBQ7WP-5C8C-24-0-A40-R18-ZTR-ND - Tape & Reel (TR) 475-LEBQ7WP-5C8C-24-0-A40-R18-ZCT-ND - Cut Tape (CT) 475-LEBQ7WP-5C8C-24-0-A40-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE B Q7WP-5C8C-24-0-A40-R18-Z |
Description | LED OSRAM OSTAR BLUE 459NM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Blue 459nm (Typ) 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 459nm (Typ) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 3650mW (2800mW ~ 4500mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.39000 | $91.39 |
10 | $70.50000 | $705.00 |
100 | $58.32190 | $5,832.19 |
500 | $53.02648 | $26,513.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $51.30849 | $51,308.49 |