
LCY TWTG-VIAZ-5F5G-1-20-R33-Z | |
---|---|
DigiKey Part Number | 475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZTR-ND - Tape & Reel (TR) 475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZCT-ND - Cut Tape (CT) 475-LCYTWTG-VIAZ-5F5G-1-20-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCY TWTG-VIAZ-5F5G-1-20-R33-Z |
Description | LED YELLOW DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.77500 | $27.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $2.98100 | $29.81 |
100 | $1.93620 | $193.62 |
500 | $1.52626 | $763.13 |
1,000 | $1.40055 | $1,400.55 |
2,000 | $1.29755 | $2,595.10 |