MFR Recommended

LCY TWTG-AXAY-5F-Z486-20-L | |
|---|---|
DigiKey Part Number | 475-LCYTWTG-AXAY-5F-Z486-20-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCY TWTG-AXAY-5F-Z486-20-L |
Description | LED YELLOW DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.00mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T68F-V1AA-46-1-20-R18-Z | ams-OSRAM USA INC. | 452 | 475-LYT68F-V1AA-46-1-20-R18-ZCT-ND | $0.39000 | MFR Recommended |


