
LCW MVSG.EC-AZBZ-4R9T-1-20-R18 | |
---|---|
DigiKey Part Number | 475-LCWMVSG.EC-AZBZ-4R9T-1TR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-AZBZ-4R9T-1CT-ND - Cut Tape (CT) 475-LCWMVSG.EC-AZBZ-4R9T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-AZBZ-4R9T-1-20-R18 |
Description | LED MINITOPLED WM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED White, Warm 3000K 3.05V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LCW MVSG.EC-AZBZ-4R9T-1-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 6lm (5lm ~ 8lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 130°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.11200 | $31.12 |
100 | $2.24400 | $224.40 |
500 | $1.85154 | $925.77 |
1,000 | $1.72263 | $1,722.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55675 | $4,670.25 |
6,000 | $1.47221 | $8,833.26 |
9,000 | $1.42886 | $12,859.74 |
15,000 | $1.37990 | $20,698.50 |
21,000 | $1.35079 | $28,366.59 |
30,000 | $1.32240 | $39,672.00 |