LCW H9GP-JZKY-4R9T-1-350-R18-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW H9GP-JZLX-4L8N-1-350-R18-Z

DigiKey Part Number
475-LCWH9GP-JZLX-4L8N-1-350-R18-ZTR-ND - Tape & Reel (TR)
475-LCWH9GP-JZLX-4L8N-1-350-R18-ZCT-ND - Cut Tape (CT)
475-LCWH9GP-JZLX-4L8N-1-350-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCW H9GP-JZLX-4L8N-1-350-R18-Z
Description
LED OSLON NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Black White, Neutral 4000K 3.2V 350mA 90° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
96lm (61lm ~ 130lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
86 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.152" L x 0.152" W (3.85mm x 3.85mm)
Height - Seated (Max)
0.095" (2.41mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.04000$24.04
10$17.45200$174.52
100$13.55320$1,355.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$11.68532$7,011.19
1,200$11.15155$13,381.86
1,800$10.87818$19,580.72
3,000$10.56961$31,708.83
4,200$10.38633$43,622.59
6,000$10.20758$61,245.48
Manufacturers Standard Package