
LCW G5GP-FZHX-5L7N-0-100-R18-Z | |
---|---|
DigiKey Part Number | 475-LCWG5GP-FZHX-5L7N-0-100-R18-ZTR-ND - Tape & Reel (TR) 475-LCWG5GP-FZHX-5L7N-0-100-R18-ZCT-ND - Cut Tape (CT) 475-LCWG5GP-FZHX-5L7N-0-100-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW G5GP-FZHX-5L7N-0-100-R18-Z |
Description | LED TOPLED NEU WHT 4000K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.134" L x 0.134" W (3.40mm x 3.40mm) | |
Height - Seated (Max) | 0.089" (2.27mm) |