
LCG T67C-Q2S2-4-0-5-R18-Z-HE | |
---|---|
DigiKey Part Number | 475-LCGT67C-Q2S2-4-0-5-R18-Z-HE-ND |
Manufacturer | |
Manufacturer Product Number | LCG T67C-Q2S2-4-0-5-R18-Z-HE |
Description | LED GREEN 2PLCC SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |