
LA W5SN-JZKZ-24-0-700-R18-ZG-LM | |
|---|---|
DigiKey Part Number | 475-LAW5SN-JZKZ-24-0-700-R18-ZG-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA W5SN-JZKZ-24-0-700-R18-ZG-LM |
Description | LED PLAT DRAGON AMB 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Platinum DRAGON Amber 618nm (612nm ~ 624nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Wavelength 618nm (612nm ~ 624nm) | Height - Seated (Max) 0.075" (1.90mm) |
Current - Test 700mA | Thermal Resistance of Package 6.5°C/W |
Voltage - Forward (Vf) (Typ) 2.5V |

