Amber 615nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA T676-R1S2-24-Z

DigiKey Part Number
475-LAT676-R1S2-24-ZTR-ND - Tape & Reel (TR)
475-LAT676-R1S2-24-ZCT-ND - Cut Tape (CT)
475-LAT676-R1S2-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA T676-R1S2-24-Z
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amber 615nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
622nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.42200$14.22
100$0.99730$99.73
500$0.80192$400.96
1,000$0.73722$737.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68189$1,363.78
4,000$0.63484$2,539.36
6,000$0.61064$3,663.84
10,000$0.58327$5,832.70
14,000$0.56697$7,937.58
20,000$0.55105$11,021.00
Manufacturers Standard Package