
LA E6SF-BBCB-24-1-Z | |
|---|---|
DigiKey Part Number | 475-LAE6SF-BBCB-24-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E6SF-BBCB-24-1-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08709 | $2,174.18 |
| 4,000 | $1.01850 | $4,074.00 |
| 6,000 | $0.98329 | $5,899.74 |
| 10,000 | $0.94348 | $9,434.80 |
| 14,000 | $0.91980 | $12,877.20 |
| 20,000 | $0.89668 | $17,933.60 |

