
KY CELNM2.FY-W9X6-FY-W365-350-S | |
|---|---|
DigiKey Part Number | 475-KYCELNM2.FY-W9X6-FY-W365-350-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY CELNM2.FY-W9X6-FY-W365-350-S |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Compact PL White 2-SMD, No Lead Exposed Pad |
Category | Current - Max 1.5A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Current - Test 1A | Height - Seated (Max) 0.030" (0.77mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.16321 | $20,652.84 |

