KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-O

DigiKey Part Number
475-KRTLSLPS1.32-VUVX-EQ+BTBV-D8-R33-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-O
Description
LED GREEN/RED DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red 532nm Green, 621nm Red LED Indication - Discrete 2.65V Green, 2.05V Red 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.80mm x 2.60mm
Voltage - Forward (Vf) (Typ)
2.65V Green, 2.05V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
526nm Green, 634nm Red
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.30mm L x 0.30mm W
Height (Max)
2.24mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.86304$7,452.16
8,000$1.77070$14,165.60
12,000$1.72339$20,680.68
20,000$1.66997$33,399.40
28,000$1.63822$45,870.16
40,000$1.60726$64,290.40
Manufacturers Standard Package