
KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF | |
---|---|
DigiKey Part Number | 475-KWHJL531.TE-Z6Q7-EBVFFCBB46-DFYFTR-ND - Tape & Reel (TR) 475-KWHJL531.TE-Z6Q7-EBVFFCBB46-DFYFCT-ND - Cut Tape (CT) 475-KWHJL531.TE-Z6Q7-EBVFFCBB46-DFYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF |
Description | LED OSLON WHITE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.05V 1A 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.224" L x 0.148" W (5.70mm x 3.75mm) | |
Height - Seated (Max) | 0.019" (0.49mm) | |
Thermal Resistance of Package | 1.3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $18.41700 | $184.17 |
100 | $14.34300 | $1,434.30 |
500 | $12.55346 | $6,276.73 |
1,000 | $11.97065 | $11,970.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.47734 | $22,954.68 |
4,000 | $11.06001 | $44,240.04 |
6,000 | $10.84649 | $65,078.94 |