
KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4J8K-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4J8K-Z444-60-R18 |
Description | LED WHITE/NEUTRAL DIFF 1212 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Test 60mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 1212 (3030 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Lens Size 2.60mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.75400 | $27.54 |
| 100 | $1.97400 | $197.40 |
| 500 | $1.62096 | $810.48 |
| 1,000 | $1.50470 | $1,504.70 |
| 2,000 | $1.40580 | $2,811.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.30884 | $5,889.78 |
| 9,000 | $1.23956 | $11,156.04 |
| 13,500 | $1.20404 | $16,254.54 |
| 22,500 | $1.16393 | $26,188.42 |
| 31,500 | $1.14008 | $35,912.52 |
| 45,000 | $1.11682 | $50,256.90 |

