cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-S

DigiKey Part Number
475-KWDMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-STR-ND - Tape & Reel (TR)
475-KWDMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-SCT-ND - Cut Tape (CT)
475-KW DMLN33.SG-7G7H-EBVFFCBB46-8D8F-060SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-S
Description
LED SYNIOS WHITE 1108
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS® P2720 White 2.8V 200mA 120° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (22lm ~ 40lm)
Current - Test
200mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
300mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
1108
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
18°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$3.82000$38.20
100$2.77170$277.17
500$2.30282$1,151.41
1,000$2.14896$2,148.96
2,000$2.01816$4,036.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90719$7,628.76
8,000$1.81312$14,504.96
12,000$1.76491$21,178.92
20,000$1.71048$34,209.60
28,000$1.67815$46,988.20
40,000$1.64660$65,864.00
Manufacturers Standard Package