
KW DELPS2.RA-QISI-FK3PM3-U515-2-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-QISI-FK3PM3-U515-2-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-QISI-FK3PM3-U515-2-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.75V |
Series | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 100 | $0.93400 | $93.40 |
| 500 | $0.74948 | $374.74 |
| 1,000 | $0.68830 | $688.30 |
| 2,000 | $0.63618 | $1,272.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57896 | $2,894.80 |
| 10,000 | $0.54313 | $5,431.30 |
| 15,000 | $0.52475 | $7,871.25 |
| 25,000 | $0.50396 | $12,599.00 |
| 35,000 | $0.49159 | $17,205.65 |
| 50,000 | $0.47952 | $23,976.00 |

