
KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK0PN0-S4W5-0.5-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2-SMD, Flat Leads |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.40mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.50946 | $7,641.90 |

