White LED Indication - Discrete 2.625V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S

DigiKey Part Number
475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-STR-ND - Tape & Reel (TR)
475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SCT-ND - Cut Tape (CT)
475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.625V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.23mm x 0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.625V
Series
Current - Test
0.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, Flat Leads
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.40mm L x 0.80mm W
Lens Style
Oval with Flat Top
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.42200$14.22
100$0.99730$99.73
500$0.80192$400.96
1,000$0.73730$737.30
2,000$0.68210$1,364.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62153$3,107.65
10,000$0.58363$5,836.30
15,000$0.56416$8,462.40
25,000$0.54218$13,554.50
35,000$0.52910$18,518.50
50,000$0.51633$25,816.50
Manufacturers Standard Package