
KW CSLPM2.PC-7M7N-4C8E-0-700-S | |
---|---|
DigiKey Part Number | 475-KWCSLPM2.PC-7M7N-4C8ETR-ND - Tape & Reel (TR) 475-KWCSLPM2.PC-7M7N-4C8ECT-ND - Cut Tape (CT) 475-KWCSLPM2.PC-7M7N-4C8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CSLPM2.PC-7M7N-4C8E-0-700-S |
Description | LED OSLON COOL WHITE 6500K CSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square Flat White, Cool 6500K 2.85V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 312lm (224lm ~ 400lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.10000 | $81.00 |
100 | $6.07600 | $607.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.09547 | $3,057.28 |
1,200 | $4.81435 | $5,777.22 |
1,800 | $4.67015 | $8,406.27 |
3,000 | $4.50735 | $13,522.05 |
4,200 | $4.41049 | $18,524.06 |
6,000 | $4.31607 | $25,896.42 |
15,000 | $4.10760 | $61,614.00 |