Green 527nm LED Indication - Discrete 2.5V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT EELP41.12-S2U1-25-2X4Y-5-R18

DigiKey Part Number
475-KTEELP41.12-S2U1-25-2X4Y-5-R18TR-ND - Tape & Reel (TR)
475-KTEELP41.12-S2U1-25-2X4Y-5-R18CT-ND - Cut Tape (CT)
475-KTEELP41.12-S2U1-25-2X4Y-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT EELP41.12-S2U1-25-2X4Y-5-R18
Description
LED GREEN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 2.5V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.16mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.5V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°, 145°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
522nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.92900$9.29
100$0.64130$64.13
500$0.50924$254.62
1,000$0.46525$465.25
2,000$0.42768$855.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39560$1,582.40
8,000$0.36827$2,946.16
12,000$0.35423$4,250.76
20,000$0.33835$6,767.00
28,000$0.32888$9,208.64
40,000$0.31965$12,786.00
Manufacturers Standard Package