
KS DDLM31.23-8E6G-68-C4U4-140-R18 | |
---|---|
DigiKey Part Number | 475-KSDDLM31.23-8E6G-68-C4U4-140-R18TR-ND - Tape & Reel (TR) 475-KSDDLM31.23-8E6G-68-C4U4-140-R18CT-ND - Cut Tape (CT) 475-KSDDLM31.23-8E6G-68-C4U4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DDLM31.23-8E6G-68-C4U4-140-R18 |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.25mm L x 2.25mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.51900 | $25.19 |
100 | $1.79790 | $179.79 |
500 | $1.47320 | $736.60 |
1,000 | $1.36635 | $1,366.35 |
2,000 | $1.27535 | $2,550.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19805 | $4,792.20 |
8,000 | $1.13246 | $9,059.68 |
12,000 | $1.09882 | $13,185.84 |
20,000 | $1.06085 | $21,217.00 |
28,000 | $1.03825 | $29,071.00 |
40,000 | $1.01622 | $40,648.80 |