
KR DMLN31.23-8E8F-34-F3T3-65-S-Z-DA | |
---|---|
DigiKey Part Number | 475-KRDMLN31.23-8E8F-34-F3T3-65-S-Z-DATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLN31.23-8E8F-34-F3T3-65-S-Z-DA |
Description | LED SYNIOS P2720 RED 621NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 621nm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |