KR DDLM31.23-5G7H-25-C4U4-140-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR DDLM31.23-5G7H-25-C4U4-140-R18

DigiKey Part Number
475-KRDDLM31.23-5G7H-25-C4U4-140-R18TR-ND - Tape & Reel (TR)
475-KRDDLM31.23-5G7H-25-C4U4-140-R18CT-ND - Cut Tape (CT)
475-KRDDLM31.23-5G7H-25-C4U4-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR DDLM31.23-5G7H-25-C4U4-140-R18
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 616nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
2.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
140mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.25mm L x 2.25mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Check for Additional Incoming Stock
Last Time Buy Date: 2/1/2027
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.51900$25.19
100$1.79790$179.79
500$1.47320$736.60
1,000$1.36635$1,366.35
2,000$1.27535$2,550.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19805$4,792.20
8,000$1.13246$9,059.68
12,000$1.09882$13,185.84
20,000$1.06085$21,217.00
28,000$1.03825$29,071.00
40,000$1.01622$40,648.80
Manufacturers Standard Package