New Product
Blue 475nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB TATPE1.13-P1S1-B2B3-1-5-R18

DigiKey Part Number
475-KBTATPE1.13-P1S1-B2B3-1-5-R18TR-ND - Tape & Reel (TR)
475-KBTATPE1.13-P1S1-B2B3-1-5-R18CT-ND - Cut Tape (CT)
475-KBTATPE1.13-P1S1-B2B3-1-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB TATPE1.13-P1S1-B2B3-1-5-R18
Description
DISCOVER THE SMARTLED PURE 0201,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue 475nm LED Indication - Discrete 2.6V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.6V
Mfr
Current - Test
5mA
Series
Viewing Angle
165°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0201 (0603 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
0.60mm L x 0.30mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.24mm
Lens Size
0.60mm x 0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.88000$8.80
100$0.60670$60.67
500$0.48096$240.48
1,000$0.43911$439.11
2,000$0.40335$806.70
5,000$0.36393$1,819.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32653$4,897.95
30,000$0.30744$9,223.20
45,000$0.29765$13,394.25
75,000$0.28659$21,494.25
105,000$0.28001$29,401.05
150,000$0.27360$41,040.00
Manufacturers Standard Package