TOPLED E1608 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB DELSS2.D1-VHAZ-A-2686-20-S

DigiKey Part Number
475-KBDELSS2.D1-VHAZ-A-2686-20-STR-ND - Tape & Reel (TR)
475-KBDELSS2.D1-VHAZ-A-2686-20-SCT-ND - Cut Tape (CT)
475-KBDELSS2.D1-VHAZ-A-2686-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB DELSS2.D1-VHAZ-A-2686-20-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.44100$14.41
100$1.01250$101.25
500$0.81514$407.57
1,000$0.74985$749.85
2,000$0.69417$1,388.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63304$3,165.20
10,000$0.59480$5,948.00
15,000$0.57518$8,627.70
25,000$0.55300$13,825.00
35,000$0.53981$18,893.35
50,000$0.52693$26,346.50
125,000$0.49850$62,312.50
Manufacturers Standard Package