KB DELPS2.12-MHNI-24-U515-2-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB DELPS2.DI-THVG-2J8L-Z555-10-S

DigiKey Part Number
475-KBDELPS2.DI-THVG-2J8L-Z555-10-STR-ND - Tape & Reel (TR)
475-KBDELPS2.DI-THVG-2J8L-Z555-10-SCT-ND - Cut Tape (CT)
475-KBDELPS2.DI-THVG-2J8L-Z555-10-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KB DELPS2.DI-THVG-2J8L-Z555-10-S
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.95V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35000$13.50
100$0.94420$94.42
500$0.75882$379.41
1,000$0.69725$697.25
2,000$0.64486$1,289.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.58727$2,936.35
10,000$0.55125$5,512.50
15,000$0.53276$7,991.40
25,000$0.51186$12,796.50
35,000$0.49942$17,479.70
50,000$0.48729$24,364.50
125,000$0.46049$57,561.25
Manufacturers Standard Package