IRL 81A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL 81A

DigiKey Part Number
475-IRL81A-ND
Manufacturer
Manufacturer Product Number
IRL 81A
Description
EMITTER IR 860NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.3V 100mA 25mW/sr @ 20mA 24° Radial
Datasheet
 Datasheet
EDA/CAD Models
IRL 81A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
25mW/sr @ 20mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
24°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.