cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW T3LSF1.EM-LQLS-27S5-1-10-T02

DigiKey Part Number
475-GWT3LSF1.EM-LQLS-27S5-1-10-T02-ND
Manufacturer
Manufacturer Product Number
GW T3LSF1.EM-LQLS-27S5-1-10-T02
Description
LED COB SOLERIQ LNR STRP 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® L 38 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
136lm (121lm ~ 150lm)
Current - Test
10mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
92V
Lumens/Watt @ Current - Test
148 lm/W
Current - Max
15mA
CRI (Color Rendering Index)
80
Viewing Angle
360°
Features
-
Size / Dimension
30.00mm L x 1.25mm W
Height
1.80mm
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.