
GW T3LRF1.EM-LPLR-30S5-1-10-T02 | |
---|---|
DigiKey Part Number | 475-GWT3LRF1.EM-LPLR-30S5-1-10-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW T3LRF1.EM-LPLR-30S5-1-10-T02 |
Description | LED COB SOLERIQ LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® L 38 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 126lm (112lm ~ 140lm) | |
Current - Test | 10mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 86V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 15mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 360° | |
Features | - | |
Size / Dimension | 30.00mm L x 1.25mm W | |
Height | 1.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |