
GW QTLQS1.LM-LVL1-XX52-1-65-R18 | |
---|---|
DigiKey Part Number | 475-GWQTLQS1.LM-LVL1-XX52-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQTLQS1.LM-LVL1-XX52-1-65-R18CT-ND - Cut Tape (CT) 475-GWQTLQS1.LM-LVL1-XX52-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QTLQS1.LM-LVL1-XX52-1-65-R18 |
Description | LED OSCONIQ 2835 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 2835 White, Cool 5700K 6V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 145lm (130lm ~ 160lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 9.6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.80600 | $18.06 |
100 | $1.27430 | $127.43 |
500 | $1.03328 | $516.64 |
1,000 | $0.95371 | $953.71 |
2,000 | $0.88585 | $1,771.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82812 | $3,312.48 |
8,000 | $0.77908 | $6,232.64 |
12,000 | $0.75392 | $9,047.04 |
20,000 | $0.72550 | $14,510.00 |
28,000 | $0.70859 | $19,840.52 |
40,000 | $0.69208 | $27,683.20 |
100,000 | $0.65566 | $65,566.00 |