OSCONIQ-P-3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.EM-LFLK-A333-1-350-R18

DigiKey Part Number
475-GWQSSPA1.EM-LFLK-A333-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.EM-LFLK-A333-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.EM-LFLK-A333-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.EM-LFLK-A333-1-350-R18
Description
LED OSCONIQ WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White 2.85V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
150lm (135lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
150 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
5.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.77278$2,863.67
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.78000$10.78
10$7.62300$76.23
100$5.70400$570.40
Digi-Reel®
QuantityUnit PriceExt Price
1$12.10000$12.10
10$7.63100$76.31
100$5.32940$532.94
* All Digi-Reel orders will add a $55.00 reeling fee.