
GW QSSPA1.EM-LFLK-A333-1-350-R18 | |
---|---|
DigiKey Part Number | 475-GWQSSPA1.EM-LFLK-A333-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.EM-LFLK-A333-1-350-R18CT-ND - Cut Tape (CT) 475-GWQSSPA1.EM-LFLK-A333-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.EM-LFLK-A333-1-350-R18 |
Description | LED OSCONIQ WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 150lm (135lm ~ 164lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 150 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.77278 | $2,863.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.62300 | $76.23 |
100 | $5.70400 | $570.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.10000 | $12.10 |
10 | $7.63100 | $76.31 |
100 | $5.32940 | $532.94 |