


GW Q9LR34.PM-M3N2-XX51-1-45-R18 | |
---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-M3N2-XX51-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-M3N2-XX51-1-45-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 250lm (200lm ~ 300lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 251 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.82400 | $68.24 |
100 | $5.08000 | $508.00 |
500 | $4.30434 | $2,152.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.92035 | $5,880.52 |
3,000 | $3.72487 | $11,174.61 |
4,500 | $3.62471 | $16,311.19 |
7,500 | $3.51167 | $26,337.53 |
10,500 | $3.44446 | $36,166.83 |
15,000 | $3.37891 | $50,683.65 |