GW Q9LR32.HW-AEAF-M1-1-180-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GW Q9LR32.HW-AEAF-M1-1-180-R18
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.EM-M2N1-XX53-1-45-R18

DigiKey Part Number
475-GWQ9LR34.EM-M2N1-XX53-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.EM-M2N1-XX53-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.EM-M2N1-XX53-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.EM-M2N1-XX53-1-45-R18
Description
LED OSCONIQ COOL WHT 5000K 2020
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Cool 5000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Current - Test
45mA
Voltage - Forward (Vf) (Typ)
22.1V
Lumens/Watt @ Current - Test
241 lm/W
CRI (Color Rendering Index)
80
Current - Max
265mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.79mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.69000$9.69
10$6.80700$68.07
100$5.06700$506.70
500$4.29336$2,146.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.91035$5,865.53
3,000$3.71537$11,146.11
4,500$3.61547$16,269.62
7,500$3.50271$26,270.33
10,500$3.43567$36,074.54
15,000$3.37029$50,554.35
Manufacturers Standard Package